WHB-WNB560FE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WHB-WNB560FE-T
WHB560FET

WHB560FET

DigiKey Part Number
WHB560FETR-ND - Tape & Reel (TR)
WHB560FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHB560FET
Description
RES 560 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHB560FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.85000$15.85
10$10.49400$104.94
25$9.03200$225.80
50$8.12060$406.03
100$7.34390$734.39
250$6.49360$1,623.40
500$5.96152$2,980.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.50917$5,509.17
2,000$5.12506$10,250.12
3,000$4.92772$14,783.16
5,000$4.70457$23,522.85
7,000$4.57159$32,001.13
10,000$4.44168$44,416.80
12,000$4.37941$52,552.92
Manufacturers Standard Package