WHB-WNB150FE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WHB-WNB150FE-T
WHB150FET

WHB150FET

DigiKey Part Number
WHB150FETR-ND - Tape & Reel (TR)
WHB150FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHB150FET
Description
RES 150 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHB150FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.09000$15.09
10$10.00200$100.02
25$8.60880$215.22
50$7.73760$386.88
100$6.99510$699.51
250$6.18120$1,545.30
500$5.67212$2,836.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.23947$5,239.47
2,000$4.87201$9,744.02
3,000$4.68331$14,049.93
5,000$4.46981$22,349.05
7,000$4.34261$30,398.27
10,000$4.21834$42,183.40
12,000$4.15875$49,905.00
Manufacturers Standard Package