
TFA32C09DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C09DBERTR-ND - Tape & Reel (TR) 273-TFA32C09DBERCT-ND - Cut Tape (CT) 273-TFA32C09DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C09DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFA32C09DBER Models |
Category | Attenuation Value 9dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 125mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFA32C09DBER | Ohmite | 4,853 | 273-TFA32C09DBERCT-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.76200 | $94.05 |
| 100 | $3.44400 | $344.40 |
| 250 | $3.25176 | $812.94 |
| 500 | $3.11562 | $1,557.81 |
| 1,000 | $2.98728 | $2,987.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.71648 | $13,582.40 |
| 10,000 | $2.61075 | $26,107.50 |
| 15,000 | $2.55176 | $38,276.40 |
| 25,000 | $2.48028 | $62,007.00 |

