


TEH140M470RFE | |
---|---|
DigiKey Part Number | TEH140M470RFE-ND |
Manufacturer | |
Manufacturer Product Number | TEH140M470RFE |
Description | RES 470 OHM 1% 140W TO247 |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 140W Through Hole Resistor TO-247-2 Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH140M470RFE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Number of Terminations | 2 |