TEH140M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEH140M
Ohmite TEH140 Series Power Resistors | Digi-Key Daily

TEH140M3R00FE

DigiKey Part Number
TEH140M3R00FE-ND
Manufacturer
Manufacturer Product Number
TEH140M3R00FE
Description
RES 3 OHM 1% 140W TO247
Customer Reference
Detailed Description
3 Ohms ±1% 140W Through Hole Resistor TO-247-2 Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.630" L x 0.189" W (16.00mm x 4.80mm)
Height - Seated (Max)
0.925" (23.50mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.