TDH35 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH35P5R00JE

DigiKey Part Number
TDH35P5R00JE-ND
Manufacturer
Manufacturer Product Number
TDH35P5R00JE
Description
RES SMD 5 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH35P5R00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$136.25000$136.25
10$95.71600$957.16
30$82.85767$2,485.73
60$76.29283$4,577.57
120$70.71583$8,485.90
270$65.24867$17,617.14
510$61.63459$31,433.64
1,020$58.26688$59,432.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.