
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 375 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 15W | |
Composition | Metal Element | |
Temperature Coefficient | - | |
Operating Temperature | -25°C ~ 85°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.567" L x 0.866" W (116.00mm x 22.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.92000 | $189.92 |
10 | $136.14700 | $1,361.47 |
25 | $122.13360 | $3,053.34 |
100 | $113.65990 | $11,365.99 |