
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 75 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 75W | |
Composition | Metal Element | |
Temperature Coefficient | - | |
Operating Temperature | -25°C ~ 85°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.693" L x 2.362" W (170.00mm x 60.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,343.81000 | $1,343.81 |
10 | $1,140.28600 | $11,402.86 |
25 | $1,089.49120 | $27,237.28 |