OC1K393E-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC2K471E-TR

DigiKey Part Number
273-OC2K471E-TR-ND - Tape & Reel (TR)
273-OC2K471E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OC2K471E-TR
Description
RES 470 OHM 10% 1.7W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$68.64000$68.64
10$47.21300$472.13
25$41.41960$1,035.49
50$37.79520$1,889.76
100$34.71360$3,471.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$31.33908$7,834.77
Manufacturers Standard Package