
OC2K120E-TR | |
---|---|
DigiKey Part Number | 273-OC2K120E-TR-ND - Tape & Reel (TR) 273-OC2K120E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K120E-TR |
Description | RES 12 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.64000 | $68.64 |
10 | $47.21300 | $472.13 |
25 | $41.41960 | $1,035.49 |
50 | $37.79520 | $1,889.76 |
100 | $34.71360 | $3,471.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.33908 | $7,834.77 |
500 | $29.22902 | $14,614.51 |
750 | $28.14533 | $21,109.00 |
1,250 | $26.91946 | $33,649.33 |
1,750 | $26.18929 | $45,831.26 |
2,500 | $25.47588 | $63,689.70 |
3,000 | $25.24883 | $75,746.49 |