
MCS1320R050FER | |
---|---|
DigiKey Part Number | 273-MCS1320R050FERTR-ND - Tape & Reel (TR) 273-MCS1320R050FERCT-ND - Cut Tape (CT) 273-MCS1320R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1320R050FER |
Description | RES 0.05 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1320R050FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.67900 | $36.79 |
25 | $3.13320 | $78.33 |
50 | $2.78840 | $139.42 |
100 | $2.49700 | $249.70 |
250 | $2.17724 | $544.31 |
500 | $1.97688 | $988.44 |
1,000 | $1.80650 | $1,806.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.50329 | $7,516.45 |
10,000 | $1.40419 | $14,041.90 |
15,000 | $1.35330 | $20,299.50 |
25,000 | $1.29574 | $32,393.50 |
35,000 | $1.26144 | $44,150.40 |
50,000 | $1.23165 | $61,582.50 |