Similar

LVT12R0200FER | |
|---|---|
DigiKey Part Number | 273-LVT12R0200FERTR-ND - Tape & Reel (TR) 273-LVT12R0200FERCT-ND - Cut Tape (CT) 273-LVT12R0200FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT12R0200FER |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT12R0200FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.21100 | $22.11 |
| 25 | $1.87000 | $46.75 |
| 50 | $1.65780 | $82.89 |
| 100 | $1.47830 | $147.83 |
| 250 | $1.28056 | $320.14 |
| 500 | $1.15672 | $578.36 |
| 1,000 | $1.05155 | $1,051.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.86402 | $4,320.10 |
| 10,000 | $0.80273 | $8,027.30 |
| 15,000 | $0.77124 | $11,568.60 |
| 25,000 | $0.73564 | $18,391.00 |
| 35,000 | $0.71442 | $25,004.70 |
| 50,000 | $0.69369 | $34,684.50 |
| 60,000 | $0.68375 | $41,025.00 |
| 120,000 | $0.66594 | $79,912.80 |


