LVM25FZR010E-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $6.57000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $25.04000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.02812
Datasheet
LVM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVM-Series
Ohmite LVM Series | Digi-Key Daily

LVM25FZR010E-TR

DigiKey Part Number
LVM25FZR010ETR-ND - Tape & Reel (TR)
LVM25FZR010ECT-ND - Cut Tape (CT)
LVM25FZR010EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM25FZR010E-TR
Description
RES 0.01 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM25FZR010E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.44893$5,795.72
Manufacturers Standard Package