


LVM25FVR020E-TR | |
---|---|
DigiKey Part Number | LVM25FVR020ETR-ND - Tape & Reel (TR) LVM25FVR020ECT-ND - Cut Tape (CT) LVM25FVR020EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVM25FVR020E-TR |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM25FVR020E-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45264 | $5,810.56 |