
LVK25R002DER | |
|---|---|
DigiKey Part Number | 273-LVK25R002DERTR-ND - Tape & Reel (TR) 273-LVK25R002DERCT-ND - Cut Tape (CT) 273-LVK25R002DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R002DER |
Description | RES 0.002 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R002DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.74000 | $23.74 |
| 10 | $15.85200 | $158.52 |
| 25 | $13.71600 | $342.90 |
| 50 | $12.38140 | $619.07 |
| 100 | $11.24570 | $1,124.57 |
| 250 | $10.00068 | $2,500.17 |
| 500 | $9.22188 | $4,610.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.27632 | $7,276.32 |
| 2,000 | $7.03671 | $14,073.42 |

