
LVK20R020DER | |
---|---|
DigiKey Part Number | 273-LVK20R020DERTR-ND - Tape & Reel (TR) 273-LVK20R020DERCT-ND - Cut Tape (CT) 273-LVK20R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R020DER |
Description | RES 0.02 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R020DER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $9.61500 | $96.15 |
25 | $8.26840 | $206.71 |
50 | $7.42700 | $371.35 |
100 | $6.71070 | $671.07 |
250 | $5.92604 | $1,481.51 |
500 | $5.43510 | $2,717.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.01790 | $5,017.90 |
2,000 | $4.66360 | $9,327.20 |
3,000 | $4.48158 | $13,444.74 |
5,000 | $4.27572 | $21,378.60 |
7,000 | $4.15307 | $29,071.49 |
10,000 | $4.03324 | $40,332.40 |
12,000 | $3.97577 | $47,709.24 |