
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.937" L x 2.953" W (100.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.82000 | $122.82 |
10 | $78.81300 | $788.13 |
30 | $74.32133 | $2,229.64 |
50 | $69.83040 | $3,491.52 |
100 | $61.69390 | $6,169.39 |
250 | $58.73960 | $14,684.90 |
500 | $55.11554 | $27,557.77 |
1,000 | $52.03842 | $52,038.42 |