LPR100 100R J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR100 33R J

DigiKey Part Number
273-LPR10033RJ-ND
Manufacturer
Manufacturer Product Number
LPR100 33R J
Description
LOW PROFILE 100 WATTS 33OHM 5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 100W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
-
Temperature Coefficient
-
Operating Temperature
250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
3.937" L x 2.953" W (100.00mm x 75.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$122.82000$122.82
10$80.30300$803.03
30$74.32133$2,229.64
50$69.83040$3,491.52
100$64.53560$6,453.56
250$58.73960$14,684.90
500$55.63482$27,817.41
Manufacturers Standard Package