
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.500" L (28.60mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.75000 | $365.75 |
| 10 | $265.34700 | $2,653.47 |
| 25 | $238.23480 | $5,955.87 |
| 50 | $221.27480 | $11,063.74 |
| 100 | $206.87100 | $20,687.10 |
| 250 | $191.10632 | $47,776.58 |












