
HVC0603T1005FET | |
|---|---|
DigiKey Part Number | 273-HVC0603T1005FETTR-ND - Tape & Reel (TR) 273-HVC0603T1005FETCT-ND - Cut Tape (CT) 273-HVC0603T1005FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603T1005FET |
Description | RES SMD 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T1005FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $9.07200 | $90.72 |
| 25 | $8.54040 | $213.51 |
| 50 | $8.15860 | $407.93 |
| 100 | $7.71550 | $771.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.28514 | $3,142.57 |
| 1,000 | $5.97855 | $5,978.55 |
| 1,500 | $5.96348 | $8,945.22 |
| 2,500 | $5.84916 | $14,622.90 |
| 3,500 | $5.78363 | $20,242.70 |
| 5,000 | $5.72169 | $28,608.45 |
| 6,000 | $5.69268 | $34,156.08 |
| 12,000 | $5.59702 | $67,164.24 |
| 12,500 | $5.59200 | $69,900.00 |

