
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.488" L x 2.835" W (114.00mm x 72.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $596.69000 | $596.69 |
14 | $466.27929 | $6,527.91 |
28 | $452.13571 | $12,659.80 |
56 | $423.07321 | $23,692.10 |
112 | $421.52339 | $47,210.62 |