
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.37000 | $59.37 |
10 | $36.69500 | $366.95 |
40 | $30.39925 | $1,215.97 |
80 | $28.81650 | $2,305.32 |
120 | $28.67075 | $3,440.49 |
280 | $26.50686 | $7,421.92 |
520 | $24.88881 | $12,942.18 |
1,000 | $23.41777 | $23,417.77 |