
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.59000 | $65.59 |
| 10 | $39.70700 | $397.07 |
| 40 | $32.96450 | $1,318.58 |
| 80 | $32.39738 | $2,591.79 |
| 120 | $31.98267 | $3,837.92 |
| 280 | $29.52793 | $8,267.82 |
| 520 | $27.75350 | $14,431.82 |
| 1,000 | $26.42008 | $26,420.08 |
| 5,000 | $25.81478 | $129,073.90 |


