
HS25F220RF200MMM404 | |
|---|---|
DigiKey Part Number | 273-HS25F220RF200MMM404-ND |
Manufacturer | |
Manufacturer Product Number | HS25F220RF200MMM404 |
Description | RESISTOR |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 1.102" W (27.30mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |

