
HS250-TP2 | |
|---|---|
DigiKey Part Number | 273-HS250-TP2-ND |
Manufacturer | |
Manufacturer Product Number | HS250-TP2 |
Description | THERM PAD 109.7MMX72.5MM BLUE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 109.70mm x 72.50mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 109.70mm x 72.50mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.88000 | $67.88 |
| 10 | $60.07900 | $600.79 |
| 25 | $57.23040 | $1,430.76 |
| 50 | $55.16120 | $2,758.06 |
| 100 | $53.16570 | $5,316.57 |
| 250 | $50.63524 | $12,658.81 |
| 500 | $48.79942 | $24,399.71 |
| 1,000 | $47.02772 | $47,027.72 |

