ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARCOL, HS SERIES
HS25 100R F
HS25 100R F

HS25 100R F

DigiKey Part Number
HS25100RF-ND
Manufacturer
Manufacturer Product Number
HS25 100R F
Description
RES CHAS MNT 100 OHM 1% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.42000$50.42
10$30.84700$308.47
40$23.68425$947.37
80$23.44650$1,875.72
120$23.19458$2,783.35
280$22.63050$6,336.54
520$21.45419$11,156.18
1,000$20.16014$20,160.14
5,000$19.58918$97,945.90
Manufacturers Standard Package