
HS150E6 4R F M193 | |
---|---|
DigiKey Part Number | 273-HS150E64RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS150E6 4R F M193 |
Description | 150 WATTS AL HOUSED 4 OHM 1% TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.870" W (97.70mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.41000 | $190.41 |
12 | $131.95917 | $1,583.51 |
36 | $115.16806 | $4,146.05 |
60 | $108.71733 | $6,523.04 |
108 | $102.19491 | $11,037.05 |
252 | $94.24821 | $23,750.55 |
504 | $88.83014 | $44,770.39 |