
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.35000 | $59.35 |
10 | $37.32400 | $373.24 |
25 | $35.20680 | $880.17 |
50 | $32.41760 | $1,620.88 |
200 | $25.87810 | $5,175.62 |
400 | $25.49923 | $10,199.69 |
600 | $24.50187 | $14,701.12 |
1,000 | $23.37378 | $23,373.78 |
5,000 | $21.19740 | $105,987.00 |