
FC4L64R025FER | |
|---|---|
DigiKey Part Number | 273-FC4L64R025FERTR-ND - Tape & Reel (TR) 273-FC4L64R025FERCT-ND - Cut Tape (CT) 273-FC4L64R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L64R025FER |
Description | RES 0.025 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L64R025FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $14.27700 | $142.77 |
| 25 | $12.34200 | $308.55 |
| 50 | $11.12980 | $556.49 |
| 100 | $10.09780 | $1,009.78 |
| 250 | $8.96716 | $2,241.79 |
| 500 | $8.25982 | $4,129.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.65896 | $7,658.96 |
| 2,000 | $7.14840 | $14,296.80 |
| 3,000 | $6.88624 | $20,658.72 |
| 5,000 | $6.58973 | $32,948.65 |
| 7,000 | $6.41300 | $44,891.00 |
| 10,000 | $6.24046 | $62,404.60 |
| 12,000 | $6.22086 | $74,650.32 |

