FC4L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L64R010FER

DigiKey Part Number
273-FC4L64R010FERTR-ND - Tape & Reel (TR)
273-FC4L64R010FERCT-ND - Cut Tape (CT)
273-FC4L64R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L64R010FER
Description
RES 0.01 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L64R010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,012
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.59000$21.59
10$14.36900$143.69
25$12.42160$310.54
50$11.20140$560.07
100$10.16280$1,016.28
250$9.02488$2,256.22
500$8.31298$4,156.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.70824$7,708.24
2,000$7.19440$14,388.80
3,000$6.93055$20,791.65
5,000$6.63214$33,160.70
7,000$6.45427$45,179.89
10,000$6.28062$62,806.20
12,000$6.26089$75,130.68
Manufacturers Standard Package