FC4L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L64R010FER

DigiKey Part Number
273-FC4L64R010FERTR-ND - Tape & Reel (TR)
273-FC4L64R010FERCT-ND - Cut Tape (CT)
273-FC4L64R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L64R010FER
Description
RES 0.01 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L64R010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.46000$21.46
10$14.27700$142.77
25$12.34200$308.55
50$11.12980$556.49
100$10.09780$1,009.78
250$8.96716$2,241.79
500$8.25982$4,129.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.65896$7,658.96
2,000$7.14840$14,296.80
3,000$6.88624$20,658.72
5,000$6.58973$32,948.65
7,000$6.41300$44,891.00
10,000$6.24046$62,404.60
12,000$6.22086$74,650.32
Manufacturers Standard Package