
FC4L16R020FER | |
|---|---|
DigiKey Part Number | 273-FC4L16R020FERTR-ND - Tape & Reel (TR) 273-FC4L16R020FERCT-ND - Cut Tape (CT) 273-FC4L16R020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L16R020FER |
Description | RES 0.02 OHM 1/4W 0603 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L16R020FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 10 | $8.72100 | $87.21 |
| 25 | $7.49920 | $187.48 |
| 50 | $6.72920 | $336.46 |
| 100 | $6.07560 | $607.56 |
| 250 | $5.35916 | $1,339.79 |
| 500 | $4.91060 | $2,455.30 |
| 1,000 | $4.52944 | $4,529.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.85124 | $19,256.20 |
| 10,000 | $3.62966 | $36,296.60 |
| 15,000 | $3.51591 | $52,738.65 |

