
FC4L16R010FER | |
---|---|
DigiKey Part Number | 273-FC4L16R010FERTR-ND - Tape & Reel (TR) 273-FC4L16R010FERCT-ND - Cut Tape (CT) 273-FC4L16R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L16R010FER |
Description | RES 0.01 OHM 1/4W 0603 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L16R010FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.56100 | $65.61 |
25 | $5.61640 | $140.41 |
50 | $5.02680 | $251.34 |
100 | $4.52590 | $452.59 |
250 | $3.97644 | $994.11 |
500 | $3.63238 | $1,816.19 |
1,000 | $3.33999 | $3,339.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.81967 | $14,098.35 |
10,000 | $2.64964 | $26,496.40 |
15,000 | $2.56235 | $38,435.25 |
25,000 | $2.46360 | $61,590.00 |