FC4L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L16R010FER

DigiKey Part Number
273-FC4L16R010FERTR-ND - Tape & Reel (TR)
273-FC4L16R010FERCT-ND - Cut Tape (CT)
273-FC4L16R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L16R010FER
Description
RES 0.01 OHM 1/4W 0603 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L16R010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.51900$65.19
25$5.58040$139.51
50$4.99460$249.73
100$4.49700$449.70
250$3.95100$987.75
500$3.60916$1,804.58
1,000$3.31863$3,318.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.80165$14,008.25
10,000$2.63270$26,327.00
15,000$2.54596$38,189.40
25,000$2.44784$61,196.00
Manufacturers Standard Package