
FC4L110R025FER | |
|---|---|
DigiKey Part Number  | 273-FC4L110R025FERTR-ND - Tape & Reel (TR) 273-FC4L110R025FERCT-ND - Cut Tape (CT) 273-FC4L110R025FERDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FC4L110R025FER  | 
Description  | RES 0.025 OHM 5W 4320 WIDE  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 25 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FC4L110R025FER Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, Moisture Resistant  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 4320 (11050 Metric), 2043  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.433" W (5.00mm x 11.00mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 4  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $38.26000 | $38.26 | 
| 10 | $25.90300 | $259.03 | 
| 25 | $22.55680 | $563.92 | 
| 50 | $20.45820 | $1,022.91 | 
| 100 | $18.67480 | $1,867.48 | 
| 250 | $16.72168 | $4,180.42 | 
| 500 | $15.49984 | $7,749.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $14.46200 | $14,462.00 | 
| 2,000 | $13.58060 | $27,161.20 | 
| 3,000 | $13.12792 | $39,383.76 | 
| 5,000 | $12.61604 | $63,080.20 | 

