
FC4L110R002GER | |
|---|---|
DigiKey Part Number | 273-FC4L110R002GERTR-ND - Tape & Reel (TR) 273-FC4L110R002GERCT-ND - Cut Tape (CT) 273-FC4L110R002GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L110R002GER |
Description | RES 0.002 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L110R002GER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.26000 | $38.26 |
| 10 | $25.90300 | $259.03 |
| 25 | $22.55680 | $563.92 |
| 50 | $20.45820 | $1,022.91 |
| 100 | $18.67480 | $1,867.48 |
| 250 | $16.72168 | $4,180.42 |
| 500 | $15.49984 | $7,749.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.46200 | $14,462.00 |
| 2,000 | $13.58060 | $27,161.20 |
| 3,000 | $13.12792 | $39,383.76 |
| 5,000 | $12.61604 | $63,080.20 |

