C300K1R75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500K5R1E

DigiKey Part Number
273-C500K5R1E-ND
Manufacturer
Manufacturer Product Number
C500K5R1E
Description
500W 5.1 OHMS VIT CORRIB 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±10% 500W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
5.1 Ohms
Tolerance
±10%
Power (Watts)
500W
Composition
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.625" Dia x 10.500" L (41.28mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, 3 Lead, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$433.21000$433.21
10$316.00000$3,160.00
25$284.35040$7,108.76
50$264.55680$13,227.84
100$247.74480$24,774.48
250$229.34668$57,336.67
Manufacturers Standard Package