
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 3.6 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.625" Dia x 10.500" L (41.28mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, 3 Lead, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.75000 | $435.75 |
| 10 | $317.94500 | $3,179.45 |
| 25 | $286.15120 | $7,153.78 |
| 50 | $266.26740 | $13,313.37 |
| 100 | $249.37600 | $24,937.60 |
| 250 | $230.89372 | $57,723.43 |


