Heat Sink TO-247 Aluminum 2.5W @ 20°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-247 Aluminum 2.5W @ 20°C Board Level, Vertical
C247-075-3AE
C247-075-3AE

C247-075-3AE

DigiKey Part Number
C247-075-3AE-ND
Manufacturer
Manufacturer Product Number
C247-075-3AE
Description
HEATSINK FOR TO-247 WITH 3 CLIPS
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 2.5W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
3 Clips and PC Pin
Shape
Rectangular, Fins
Length
2.953" (75.00mm)
Width
1.500" (38.10mm)
Diameter
-
Fin Height
0.710" (18.03mm)
Power Dissipation @ Temperature Rise
2.5W @ 20°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.