
90J1K0E | |
|---|---|
DigiKey Part Number | 90J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 90J1K0E |
Description | RES 1K OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.06000 | $102.06 |
| 10 | $71.06100 | $710.61 |
| 25 | $62.68320 | $1,567.08 |
| 50 | $57.43920 | $2,871.96 |
| 100 | $52.98460 | $5,298.46 |
| 250 | $48.10708 | $12,026.77 |
| 500 | $45.05712 | $22,528.56 |
| 1,000 | $42.46728 | $42,467.28 |



