


55J250E | |
---|---|
DigiKey Part Number | 55J250E-ND |
Manufacturer | |
Manufacturer Product Number | 55J250E |
Description | RES 250 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 55J250E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.827" L (8.00mm x 21.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.23000 | $13.23 |
10 | $8.73300 | $87.33 |
25 | $7.50880 | $187.72 |
50 | $6.73780 | $336.89 |
100 | $6.08350 | $608.35 |
250 | $5.36604 | $1,341.51 |
500 | $4.91692 | $2,458.46 |
1,000 | $4.53527 | $4,535.27 |
5,000 | $3.85619 | $19,280.95 |