50 Series_20K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55J20KE

DigiKey Part Number
55J20KE-ND
Manufacturer
Manufacturer Product Number
55J20KE
Description
RES 20K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
55J20KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.827" L (8.00mm x 21.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.66000$16.66
10$11.06100$110.61
25$9.53160$238.29
50$8.57260$428.63
100$7.75810$775.81
250$6.86492$1,716.23
500$6.30614$3,153.07
1,000$5.83136$5,831.36
5,000$4.98667$24,933.35
Manufacturers Standard Package