50 Series_1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55J1K0E

DigiKey Part Number
55J1K0E-ND
Manufacturer
Manufacturer Product Number
55J1K0E
Description
RES 1K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
55J1K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.827" L (8.00mm x 21.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.23000$13.23
10$8.73300$87.33
25$7.50880$187.72
50$6.73780$336.89
100$6.08350$608.35
250$5.36604$1,341.51
500$4.91692$2,458.46
1,000$4.53527$4,535.27
5,000$3.85619$19,280.95
Manufacturers Standard Package