
55J10KE | |
---|---|
DigiKey Part Number | 55J10KE-ND |
Manufacturer | |
Manufacturer Product Number | 55J10KE |
Description | RES 10K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 55J10KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.827" L (8.00mm x 21.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.87000 | $14.87 |
10 | $9.80300 | $98.03 |
25 | $8.43680 | $210.92 |
50 | $7.58080 | $379.04 |
100 | $6.85130 | $685.13 |
250 | $6.05292 | $1,513.23 |
500 | $5.55312 | $2,776.56 |
1,000 | $5.12842 | $5,128.42 |
5,000 | $4.37282 | $21,864.10 |