
53J25RE | |
---|---|
DigiKey Part Number | 53J25RE-ND |
Manufacturer | |
Manufacturer Product Number | 53J25RE |
Description | RES 25 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 53J25RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.551" L (5.60mm x 14.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
10 | $6.52700 | $65.27 |
25 | $5.58760 | $139.69 |
50 | $5.00100 | $250.05 |
100 | $4.50280 | $450.28 |
250 | $3.95608 | $989.02 |
500 | $3.61380 | $1,806.90 |
1,000 | $3.32290 | $3,322.90 |
5,000 | $2.80525 | $14,026.25 |