45FR15E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 138
Unit Price: $24.30000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $16.21672
Datasheet
45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45FR15E

DigiKey Part Number
45FR15E-ND
Manufacturer
Manufacturer Product Number
45FR15E
Description
RES 0.15 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45FR15E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.11000$43.11
10$29.29700$292.97
25$25.54600$638.65
50$23.19780$1,159.89
100$21.20080$2,120.08
250$19.01372$4,753.43
500$17.64610$8,823.05
1,000$16.48432$16,484.32
5,000$14.47189$72,359.45
Manufacturers Standard Package