
45F68RE | |
---|---|
DigiKey Part Number | 45F68RE-ND |
Manufacturer | |
Manufacturer Product Number | 45F68RE |
Description | RES 68 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F68RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.68000 | $32.68 |
10 | $22.04700 | $220.47 |
25 | $19.15480 | $478.87 |
50 | $17.34320 | $867.16 |
100 | $15.80370 | $1,580.37 |
250 | $14.11768 | $3,529.42 |
500 | $13.06304 | $6,531.52 |
1,000 | $12.16706 | $12,167.06 |
5,000 | $10.57347 | $52,867.35 |