
45F4K7E | |
---|---|
DigiKey Part Number | 45F4K7E-ND |
Manufacturer | |
Manufacturer Product Number | 45F4K7E |
Description | RES 4.7K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F4K7E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.14000 | $35.14 |
10 | $23.70500 | $237.05 |
25 | $20.61600 | $515.40 |
50 | $18.68000 | $934.00 |
100 | $17.03540 | $1,703.54 |
250 | $15.23304 | $3,808.26 |
500 | $14.10584 | $7,052.92 |
1,000 | $13.14836 | $13,148.36 |
5,000 | $11.44530 | $57,226.50 |