45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F2K2E

DigiKey Part Number
45F2K2E-ND
Manufacturer
Manufacturer Product Number
45F2K2E
Description
RES 2.2K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F2K2E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.87000$40.87
10$27.69000$276.90
25$24.13280$603.32
50$21.90240$1,095.12
100$20.00710$2,000.71
250$17.93108$4,482.77
500$16.63240$8,316.20
1,000$15.52938$15,529.38
5,000$13.56763$67,838.15
Manufacturers Standard Package