
45F25KE | |
---|---|
DigiKey Part Number | 45F25KE-ND |
Manufacturer | |
Manufacturer Product Number | 45F25KE |
Description | RES 25K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F25KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.58000 | $39.58 |
10 | $26.79200 | $267.92 |
25 | $23.33880 | $583.47 |
50 | $21.17280 | $1,058.64 |
100 | $19.33280 | $1,933.28 |
250 | $17.31732 | $4,329.33 |
500 | $16.05644 | $8,028.22 |
1,000 | $14.98549 | $14,985.49 |
5,000 | $13.08085 | $65,404.25 |